66566-2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 8,170
Unit Price: ¥6.95000
Datasheet
Pin Contact Tin-Lead Crimp 20-24 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66566-2

DigiKey Part Number
A25111-ND
Manufacturer
Manufacturer Product Number
66566-2
Description
CONN PIN 20-24AWG TIN-LEAD CRIMP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Pin Contact Tin-Lead Crimp 20-24 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
66566-2 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Tin-Lead
Part Status
Active
Contact Finish Thickness
50.0µin (1.27µm)
Type
Stamped
Base Product Number
Pin or Socket
Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
66566-7TE Connectivity AMP Connectors8,170A32008-ND¥6.95000Direct
Available To Order
Check Lead Time
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
20,000¥4.68767¥93,753.40
Manufacturers Standard Package