640457-9 | |
---|---|
DigiKey Part Number | A19483-ND |
Manufacturer | |
Manufacturer Product Number | 640457-9 |
Description | CONN HEADER R/A 9POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 9 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 640457-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.295" (7.49mm) | |
Contact Length - Post | 0.140" (3.56mm) | |
Overall Contact Length | - | |
Insulation Height | 0.225" (5.72mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥4.25200 | ¥42.52 |
100 | ¥3.53900 | ¥353.90 |
1,000 | ¥2.64973 | ¥2,649.73 |
5,000 | ¥2.34741 | ¥11,737.05 |
10,000 | ¥2.20093 | ¥22,009.30 |