3-643816-9 | ||
---|---|---|
DigiKey Part Number | 3-643816-9-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-643816-9 | |
Description | CONN RCPT 9POS IDC 28AWG TIN | |
Customer Reference | ||
Detailed Description | 9 Position Rectangular Receptacle Connector IDC Tin 28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-643816-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Green | |
Base Product Number |