63512-1 | ||
---|---|---|
DigiKey Part Number | A100787TR-ND - Tape & Reel (TR) A100787CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 63512-1 | |
Description | CONN QC RCPT 14-18AWG 0.187 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 63512-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.060" ~ 0.150" (1.52mm ~ 3.81mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.25600 | ¥12.56 |
25 | ¥1.16920 | ¥29.23 |
50 | ¥1.10820 | ¥55.41 |
100 | ¥1.04830 | ¥104.83 |
250 | ¥0.97592 | ¥243.98 |
500 | ¥0.91978 | ¥459.89 |
1,000 | ¥0.87159 | ¥871.59 |
2,500 | ¥0.80731 | ¥2,018.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.73098 | ¥3,654.90 |
10,000 | ¥0.64262 | ¥6,426.20 |
25,000 | ¥0.57434 | ¥14,358.50 |
50,000 | ¥0.49803 | ¥24,901.50 |