63508-1 | ||
---|---|---|
DigiKey Part Number | A111494TR-ND - Tape & Reel (TR) A111494CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 63508-1 | |
Description | CONN QC RCPT 14-18AWG 0.250 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 63508-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.240" (6.10mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.37100 | ¥13.71 |
25 | ¥1.27720 | ¥31.93 |
50 | ¥1.21160 | ¥60.58 |
100 | ¥1.14600 | ¥114.60 |
250 | ¥1.06688 | ¥266.72 |
500 | ¥1.00532 | ¥502.66 |
1,000 | ¥0.95269 | ¥952.69 |
2,500 | ¥0.88244 | ¥2,206.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
11,000 | ¥0.70245 | ¥7,726.95 |
33,000 | ¥0.62782 | ¥20,718.06 |
55,000 | ¥0.54440 | ¥29,942.00 |