63476-2 | ||
---|---|---|
DigiKey Part Number | A27791TR-ND - Tape & Reel (TR) A27791CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 63476-2 | |
Description | CONN QC RCPT 16-20AWG 0.187 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 63476-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.250" (6.35mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.110" ~ 0.170" (2.79mm ~ 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.46900 | ¥14.69 |
25 | ¥1.36920 | ¥34.23 |
50 | ¥1.29880 | ¥64.94 |
100 | ¥1.22810 | ¥122.81 |
250 | ¥1.14308 | ¥285.77 |
500 | ¥1.07740 | ¥538.70 |
1,000 | ¥1.02091 | ¥1,020.91 |
2,500 | ¥0.94562 | ¥2,364.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.85624 | ¥5,137.44 |
12,000 | ¥0.75273 | ¥9,032.76 |
30,000 | ¥0.67275 | ¥20,182.50 |
60,000 | ¥0.58337 | ¥35,002.20 |