
63445-4 | |
|---|---|
DigiKey Part Number | A23262TR-ND - Tape & Reel (TR) A23262CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63445-4 |
Description | CONN QC RCPT 12-18AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63445-4 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 12-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.110" ~ 0.210" (2.79mm ~ 5.33mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.24000 | ¥2.24 |
| 10 | ¥1.86200 | ¥18.62 |
| 25 | ¥1.74760 | ¥43.69 |
| 50 | ¥1.66340 | ¥83.17 |
| 100 | ¥1.58470 | ¥158.47 |
| 250 | ¥1.48508 | ¥371.27 |
| 500 | ¥1.41384 | ¥706.92 |
| 1,000 | ¥1.34633 | ¥1,346.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.25736 | ¥5,029.44 |
| 8,000 | ¥1.19733 | ¥9,578.64 |
| 12,000 | ¥1.16356 | ¥13,962.72 |
| 20,000 | ¥1.12238 | ¥22,447.60 |
| 28,000 | ¥1.09607 | ¥30,689.96 |
| 40,000 | ¥1.06884 | ¥42,753.60 |











