63414-1 | ||
---|---|---|
DigiKey Part Number | A111471TR-ND - Tape & Reel (TR) A111471CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 63414-1 | |
Description | CONN SPLICE 9000-16000 CMA CRIMP | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 9000-16000 CMA | |
Datasheet | Datasheet | |
EDA/CAD Models | 63414-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 9000-16000 CMA | |
Insulation | Non-Insulated | |
Features | Ridged | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.06000 | ¥1.06 |
10 | ¥0.91900 | ¥9.19 |
25 | ¥0.85200 | ¥21.30 |
50 | ¥0.80980 | ¥40.49 |
100 | ¥0.76500 | ¥76.50 |
250 | ¥0.71248 | ¥178.12 |
500 | ¥0.67152 | ¥335.76 |
1,000 | ¥0.63632 | ¥636.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.58937 | ¥2,062.79 |
7,000 | ¥0.53365 | ¥3,735.55 |
10,500 | ¥0.46915 | ¥4,926.07 |
35,000 | ¥0.41930 | ¥14,675.50 |
87,500 | ¥0.36359 | ¥31,814.13 |