
62011-2 | |
|---|---|
DigiKey Part Number | A27645TR-ND - Tape & Reel (TR) A27645CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62011-2 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62011-2 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.06000 | ¥2.06 |
| 10 | ¥1.74600 | ¥17.46 |
| 25 | ¥1.63280 | ¥40.82 |
| 50 | ¥1.55600 | ¥77.80 |
| 100 | ¥1.48170 | ¥148.17 |
| 250 | ¥1.38876 | ¥347.19 |
| 500 | ¥1.32216 | ¥661.08 |
| 1,000 | ¥1.25895 | ¥1,258.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.17580 | ¥4,703.20 |
| 8,000 | ¥1.11967 | ¥8,957.36 |
| 12,000 | ¥1.08809 | ¥13,057.08 |
| 20,000 | ¥1.04957 | ¥20,991.40 |
| 28,000 | ¥1.02496 | ¥28,698.88 |
| 40,000 | ¥0.99951 | ¥39,980.40 |









