61960-1 | ||
---|---|---|
DigiKey Part Number | A122466-ND | |
Manufacturer | ||
Manufacturer Product Number | 61960-1 | |
Description | CONN QC TAB 0.187 | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 61960-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 45° | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.95000 | ¥1.95 |
10 | ¥1.72400 | ¥17.24 |
100 | ¥1.56260 | ¥156.26 |
1,000 | ¥1.12745 | ¥1,127.45 |
5,000 | ¥0.99896 | ¥4,994.80 |
10,000 | ¥0.88480 | ¥8,848.00 |