61813-1 | |
---|---|
DigiKey Part Number | A123044TR-ND - Tape & Reel (TR) A123044CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61813-1 |
Description | CONN QC RCPT 22-26AWG 0.093 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.093" (2.36mm) Quick Connect Female 22-26 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61813-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.093" (2.36mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.190" (4.83mm) | |
Length - Overall | 0.475" (12.07mm) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.035" ~ 0.060" (0.89mm ~ 1.52mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.06700 | ¥10.67 |
25 | ¥0.99520 | ¥24.88 |
50 | ¥0.94240 | ¥47.12 |
100 | ¥0.89160 | ¥89.16 |
250 | ¥0.83020 | ¥207.55 |
500 | ¥0.78240 | ¥391.20 |
1,000 | ¥0.74135 | ¥741.35 |
2,500 | ¥0.68671 | ¥1,716.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.60148 | ¥18,044.40 |