0.093" (2.36mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63391-1

DigiKey Part Number
63391-1-ND
Manufacturer
Manufacturer Product Number
63391-1
Description
CONN QC RCPT 18-22AWG 0.093
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.093" (2.36mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63391-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.480" (12.19mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
18-22 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.093" (2.36mm)
Insulation Diameter
0.050" ~ 0.085" (1.27mm ~ 2.16mm)
Tab Thickness
0.010" (0.25mm)
Base Product Number
Tab Length
0.190" (4.83mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,049
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.25000¥1.25
10¥1.10100¥11.01
25¥1.03120¥25.78
50¥0.98120¥49.06
100¥0.93470¥93.47
250¥0.87596¥218.99
500¥0.83404¥417.02
1,000¥0.79412¥794.12
3,000¥0.73482¥2,204.46
Manufacturers Standard Package