6-66507-2 | ||
---|---|---|
DigiKey Part Number | A23052TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 6-66507-2 | |
Description | CONN PIN 24-28AWG GOLD CRIMP | |
Customer Reference | ||
Detailed Description | Pin Contact Gold Crimp 24-28 AWG Stamped | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.18µin (0.030µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40,000 | ¥0.33747 | ¥13,498.80 |