6-6437529-1 | ||
---|---|---|
DigiKey Part Number | A123259-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-6437529-1 | |
Description | 504-AG11D-LF=SOCKET ASSY | |
Customer Reference | ||
Detailed Description | 8 Position For use with Crystal Oscillators | |
EDA/CAD Models | 6-6437529-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Accessory Type | Socket, Full Size | |
For Use With/Related Products | Crystal Oscillators | |
Number of Positions | 8 | |
Package Accepted | 8-DIP, 4 Lead (Half Size) | |
Specifications | - | |
Includes | - | |
Temperature | - | |
Base Product Number |