110-91-304-41-001000 | ||
---|---|---|
DigiKey Part Number | 11091-30441001000-ND | |
Manufacturer | ||
Manufacturer Product Number | 110-91-304-41-001000 | |
Description | CONN IC DIP SOCKET 4POS GOLD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 4 (2 x 2) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 110-91-304-41-001000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 4 (2 x 2) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin-Lead | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Contact Material - Post | Brass Alloy | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Polyester | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.125" (3.18mm) | |
Material Flammability Rating | - | |
Current Rating (Amps) | 3 A | |
Contact Resistance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.45000 | ¥69.45 |
10 | ¥62.79300 | ¥627.93 |
25 | ¥59.32080 | ¥1,483.02 |
50 | ¥57.87420 | ¥2,893.71 |
102 | ¥54.98088 | ¥5,608.05 |
306 | ¥49.19304 | ¥15,053.07 |
510 | ¥46.29943 | ¥23,612.71 |
1,020 | ¥40.51200 | ¥41,322.24 |