6-179228-4 | ||
---|---|---|
DigiKey Part Number | A122465-ND | |
Manufacturer | ||
Manufacturer Product Number | 6-179228-4 | |
Description | CONN RCPT HSG 4POS 2.00MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 6-179228-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.18000 | ¥2.18 |
10 | ¥1.83100 | ¥18.31 |
100 | ¥1.52480 | ¥152.48 |
4,000 | ¥1.17451 | ¥4,698.04 |
8,000 | ¥1.06348 | ¥8,507.84 |
12,000 | ¥0.93493 | ¥11,219.16 |