5787531-1 | ||
---|---|---|
DigiKey Part Number | 5787531-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 5787531-1 | |
Description | CONN HDR 6POS 2.00MM PCB SLDR | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5787531-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Header, Male Blades | |
Number of Positions | 6 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Current Rating (Amps) | 3 A | |
Material - Insulation | Syndiotactic Polystyrene (SPS) | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.05000 | ¥41.05 |
27 | ¥35.05407 | ¥946.46 |
108 | ¥32.22620 | ¥3,480.43 |
513 | ¥29.96491 | ¥15,372.00 |
1,026 | ¥26.76111 | ¥27,456.90 |