5787141-1 | ||
---|---|---|
DigiKey Part Number | 5787141-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 5787141-1 | |
Description | CONN HDR 5POS 5.00MM KINKED PIN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Header, Male Blades Connector Kinked Pin 0.197" (5.00mm) Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 5787141-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | 7.2V Battery | |
Connector Type | Header, Male Blades | |
Number of Positions | 5 | |
Pitch | 0.197" (5.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Kinked Pin | |
Wire Gauge | - | |
Features | Right Hand Keying | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Brass | |
Contact Finish | Nickel | |
Contact Finish Thickness | 74.8µin (1.90µm) | |
Voltage Rating | 7.2 V | |
Current Rating (Amps) | 7 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥25.51500 | ¥255.15 |
110 | ¥22.65036 | ¥2,491.54 |
440 | ¥22.52030 | ¥9,908.93 |
990 | ¥20.82811 | ¥20,619.83 |