5749232-1 | ||
---|---|---|
DigiKey Part Number | 5749232-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 5749232-1 | |
Description | CONN RCPT FMALE MINI DIN 8P SLDR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 5749232-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | Mini DIN | |
Shell Size, MIL | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Lock | |
Shielding | ||
Current Rating (Amps) | 1A | |
Voltage Rating | 30VDC | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | - | |
Applications | Audio, Video | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.23000 | ¥51.23 |
10 | ¥44.89700 | ¥448.97 |
37 | ¥43.72486 | ¥1,617.82 |
74 | ¥42.78405 | ¥3,166.02 |
111 | ¥40.19847 | ¥4,462.03 |
259 | ¥39.96305 | ¥10,350.43 |
518 | ¥37.37710 | ¥19,361.34 |
1,036 | ¥33.38082 | ¥34,582.53 |
2,516 | ¥31.03009 | ¥78,071.71 |