5749197-1 | ||
---|---|---|
DigiKey Part Number | A33493-ND | |
Manufacturer | ||
Manufacturer Product Number | 5749197-1 | |
Description | CONN BACKSHELL 100P 180DEG SHLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 100 Position Two Piece Backshell Connector Silver 180° Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 100 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Spring Lock | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.21000 | ¥159.21 |
10 | ¥155.87600 | ¥1,558.76 |
25 | ¥151.73160 | ¥3,793.29 |
50 | ¥144.27000 | ¥7,213.50 |
100 | ¥130.17510 | ¥13,017.51 |
250 | ¥129.34616 | ¥32,336.54 |
500 | ¥112.76332 | ¥56,381.66 |