10350-52F0-008 | ||
---|---|---|
DigiKey Part Number | 3M1749-ND | |
Manufacturer | ||
Manufacturer Product Number | 10350-52F0-008 | |
Description | CONN BACKSHELL 50POS 180DEG BLK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 10350-52F0-008 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Latch Lock | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.23000 | ¥109.23 |
10 | ¥96.80000 | ¥968.00 |
25 | ¥93.08040 | ¥2,327.01 |
40 | ¥89.35600 | ¥3,574.24 |
100 | ¥84.39140 | ¥8,439.14 |
300 | ¥76.94530 | ¥23,083.59 |
500 | ¥71.98102 | ¥35,990.51 |
1,000 | ¥66.02392 | ¥66,023.92 |