5749110-1 | ||
---|---|---|
DigiKey Part Number | A128901-ND | |
Manufacturer | ||
Manufacturer Product Number | 5749110-1 | |
Description | CONN PLUG 50POS IDC | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 5749110-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | - | |
Termination | IDC, Ribbon Cable | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | - | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.73000 | ¥72.73 |
13 | ¥63.40769 | ¥824.30 |
26 | ¥61.74077 | ¥1,605.26 |
52 | ¥60.07192 | ¥3,123.74 |
104 | ¥56.40058 | ¥5,865.66 |
260 | ¥56.06700 | ¥14,577.42 |
507 | ¥52.72976 | ¥26,733.99 |
1,001 | ¥47.05620 | ¥47,103.26 |