5745854-5 | ||
---|---|---|
DigiKey Part Number | A34137-ND | |
Manufacturer | ||
Manufacturer Product Number | 5745854-5 | |
Description | CONN BACKSHELL 9POS 180DEG SHLD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 5745854-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.91000 | ¥105.91 |
10 | ¥95.78800 | ¥957.88 |
25 | ¥93.25720 | ¥2,331.43 |
50 | ¥89.70920 | ¥4,485.46 |
100 | ¥83.12070 | ¥8,312.07 |
250 | ¥82.61356 | ¥20,653.39 |
500 | ¥79.57252 | ¥39,786.26 |
1,000 | ¥70.95632 | ¥70,956.32 |