5745584-3 | |
---|---|
DigiKey Part Number | A33701-ND |
Manufacturer | |
Manufacturer Product Number | 5745584-3 |
Description | CONN D-SUB LATCH SLIDE 25POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Latch For AMPLIMITE Series |
Datasheet | Datasheet |
EDA/CAD Models | 5745584-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Slide Latch | |
For Use With/Related Products | AMPLIMITE Series | |
Features | 4-40, Hardware Included | |
Number of Positions | 25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.57000 | ¥75.57 |
10 | ¥68.33800 | ¥683.38 |
25 | ¥66.52720 | ¥1,663.18 |
50 | ¥63.99740 | ¥3,199.87 |
100 | ¥63.65570 | ¥6,365.57 |