5646488-1 | ||
---|---|---|
DigiKey Part Number | A97860-ND | |
Manufacturer | ||
Manufacturer Product Number | 5646488-1 | |
Description | CONN RECEPT 95POS 2MM PRESS-FIT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 5646488-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | AB 19 | |
Number of Positions | 95 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Upper Shield | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.32000 | ¥166.32 |
14 | ¥162.85000 | ¥2,279.90 |
28 | ¥158.51964 | ¥4,438.55 |
56 | ¥150.72500 | ¥8,440.60 |
112 | ¥135.99884 | ¥15,231.87 |
252 | ¥135.13238 | ¥34,053.36 |
504 | ¥117.80772 | ¥59,375.09 |