55792-2 | ||
---|---|---|
DigiKey Part Number | A136320TR-ND - Tape & Reel (TR) A136320CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 55792-2 | |
Description | CONN SPLICE 16-22 AWG CRIMP | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Transparent, Red Stripe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Transparent, Red Stripe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥4.56100 | ¥45.61 |
25 | ¥4.53960 | ¥113.49 |
50 | ¥4.42580 | ¥221.29 |
100 | ¥3.79580 | ¥379.58 |
250 | ¥3.43340 | ¥858.35 |
500 | ¥3.24266 | ¥1,621.33 |
1,000 | ¥2.84211 | ¥2,842.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.79706 | ¥6,992.65 |
5,000 | ¥2.57885 | ¥12,894.25 |
12,500 | ¥2.45511 | ¥30,688.88 |