55785-1 | ||
---|---|---|
DigiKey Part Number | A27542-ND | |
Manufacturer | ||
Manufacturer Product Number | 55785-1 | |
Description | CONN SPLICE 14-16 AWG CRIMP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Transparent, Blue Stripe | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Transparent, Blue Stripe | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.19300 | ¥31.93 |
25 | ¥3.18200 | ¥79.55 |
50 | ¥3.11460 | ¥155.73 |
100 | ¥2.66150 | ¥266.15 |
250 | ¥2.39548 | ¥598.87 |
500 | ¥2.26250 | ¥1,131.25 |
1,000 | ¥1.98297 | ¥1,982.97 |
3,000 | ¥1.96967 | ¥5,909.01 |