5552130-1 | |
---|---|
DigiKey Part Number | A31835-ND |
Manufacturer | |
Manufacturer Product Number | 5552130-1 |
Description | CONN RCPT 50POS EDGE MNT SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector Board Edge, Straddle Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5552130-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Flange Feature | Housing/Shell (Unthreaded) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.50000 | ¥60.50 |
10 | ¥54.69900 | ¥546.99 |
25 | ¥53.24920 | ¥1,331.23 |
60 | ¥51.22367 | ¥3,073.42 |
120 | ¥50.95067 | ¥6,114.08 |