554808-1 | |
---|---|
DigiKey Part Number | A1579-ND |
Manufacturer | |
Manufacturer Product Number | 554808-1 |
Description | CONN CHAMP SCREW LOCK KIT METR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For CHAMP Latch D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 554808-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | CHAMP Latch D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.320" (8.13mm) | |
Length - Below Head | 0.380" (9.65mm) | |
Thread Size | M3.5 Socket, 6-32 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.62000 | ¥56.62 |
10 | ¥49.63800 | ¥496.38 |
25 | ¥48.34040 | ¥1,208.51 |
50 | ¥47.29940 | ¥2,364.97 |
100 | ¥44.44130 | ¥4,444.13 |
250 | ¥44.18156 | ¥11,045.39 |
500 | ¥41.32268 | ¥20,661.34 |
1,000 | ¥36.90458 | ¥36,904.58 |
2,500 | ¥34.30562 | ¥85,764.05 |