




TST36PA00 | |
|---|---|
DigiKey Part Number | 1003-2468-ND |
Manufacturer | |
Manufacturer Product Number | TST36PA00 |
Description | CONN PLUG HSG 36POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.200" (5.08mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp and Solder |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥86.87000 | ¥86.87 |
| 10 | ¥73.81600 | ¥738.16 |
| 25 | ¥69.18960 | ¥1,729.74 |
| 50 | ¥65.88640 | ¥3,294.32 |
| 100 | ¥62.74060 | ¥6,274.06 |
| 250 | ¥58.81484 | ¥14,703.71 |
| 500 | ¥56.00972 | ¥28,004.86 |
| 1,000 | ¥53.33904 | ¥53,339.04 |

















