


TST36RA00 | |
|---|---|
DigiKey Part Number | 1003-2480-ND |
Manufacturer | |
Manufacturer Product Number | TST36RA00 |
Description | CONN RCPT HSG 36POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 Position Rectangular Housing Connector Receptacle Black 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.200" (5.08mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp and Solder |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male or Female | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.200" (5.08mm) | Base Product Number |
Number of Rows 4 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.06000 | ¥61.06 |
| 10 | ¥51.86700 | ¥518.67 |
| 25 | ¥48.61440 | ¥1,215.36 |
| 50 | ¥46.29080 | ¥2,314.54 |
| 100 | ¥44.08110 | ¥4,408.11 |
| 250 | ¥41.32132 | ¥10,330.33 |
| 500 | ¥39.35022 | ¥19,675.11 |
| 1,000 | ¥37.47377 | ¥37,473.77 |









