
TST36PH00 | |
|---|---|
DigiKey Part Number | TST36PH00-ND |
Manufacturer | |
Manufacturer Product Number | TST36PH00 |
Description | CONN PLUG HSG 36POS 5.08MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 Position Rectangular Housing Connector Plug Black 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.200" (5.08mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp and Solder |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Strain Relief |
Contact Type Male or Female | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.200" (5.08mm) | Note Contacts Sold Separately |
Number of Rows 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥130.92400 | ¥13,092.40 |












