Similar
Similar
Similar
Similar

5536366-5 | |
|---|---|
DigiKey Part Number | 5536366-5-ND |
Manufacturer | |
Manufacturer Product Number | 5536366-5 |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5536366-5 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Lock |
Connector Type Plug, Male Pins | Contact Finish Gold |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material - Insulation Polymer Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0850030177 | Molex | 0 | WM11261-ND | ¥0.00000 | Similar |
| 0850030567 | Molex | 0 | WM4017-ND | ¥0.00000 | Similar |
| DIN-096CPC-RR1L-HM | 3M | 0 | DIN-096CPC-RR1L-HM-ND | ¥58.50575 | Similar |
| DIN-096CPC-SR1-HM | 3M | 0 | 3M10883-ND | ¥82.12000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥87.07217 | ¥52,243.30 |













