5504008-7 | |
---|---|
DigiKey Part Number | A33711-ND |
Manufacturer | |
Manufacturer Product Number | 5504008-7 |
Description | CONN FIBER ST PLUG SMPLX 140UM |
Customer Reference | |
Detailed Description | Fiber Optic Plug Connector ST Simplex 140µm Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Connector Style | ST | |
Connector Type | Plug | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | 140µm | |
Cable Diameter | 3.1mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Bayonet Lock | |
Housing Color | Silver | |
Boot Color | Black | |
Ingress Protection | - | |
Features | Dust Cap, Strain Relief | |
Base Product Number |