58552-1 | ||
---|---|---|
DigiKey Part Number | A20218-ND | |
Manufacturer | ||
Manufacturer Product Number | 58552-1 | |
Description | DIE SET F/OPTIC FSMA USE W/A9996 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Fiber Optics - ST | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Fiber Optics - ST | |
Specifications | Hex - 0.128", 0.151", 0.172", 0.204" | |
Compatible Tools | 58532-1 | |
Cable Group | Cable - 3.0mm Dia | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,804.88000 | ¥1,804.88 |