5316135-3 | ||
---|---|---|
DigiKey Part Number | A113900-ND | |
Manufacturer | ||
Manufacturer Product Number | 5316135-3 | |
Description | CONN PLUG 50POS SMD GOLD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 5316135-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 4mm | |
Height Above Board | 0.136" (3.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥27.89824 | ¥27,898.24 |