5221244-1 | ||
---|---|---|
DigiKey Part Number | A33815-ND | |
Manufacturer | ||
Manufacturer Product Number | 5221244-1 | |
Description | CONN BNC RCPT STR 75 OHM SOLDER | |
Customer Reference | ||
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup | |
Datasheet | Datasheet | |
EDA/CAD Models | 5221244-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder Tag | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Zinc Die Cast | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.47000 | ¥62.47 |
10 | ¥54.46100 | ¥544.61 |
25 | ¥53.02240 | ¥1,325.56 |
50 | ¥51.59080 | ¥2,579.54 |
100 | ¥48.43760 | ¥4,843.76 |
300 | ¥48.15110 | ¥14,445.33 |
500 | ¥45.28506 | ¥22,642.53 |
1,000 | ¥40.41265 | ¥40,412.65 |