1-1337504-0 | ||
---|---|---|
DigiKey Part Number | A101968-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1337504-0 | |
Description | CONN BNC JACK STR 75 OHM SOLDER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder Tag | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 2 GHz | |
Number of Ports | 1 | |
Features | Extended Insulation | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 4 pcs - 1 Connector, 1 Lockwasher, 1 Nut, 1 Solder Tag | |
Body Material | Brass | |
Body Finish | Silver | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.56000 | ¥34.56 |
10 | ¥30.76900 | ¥307.69 |
25 | ¥30.60760 | ¥765.19 |
50 | ¥30.29420 | ¥1,514.71 |
100 | ¥27.31170 | ¥2,731.17 |
250 | ¥27.15456 | ¥6,788.64 |
500 | ¥25.11404 | ¥12,557.02 |
1,000 | ¥22.44567 | ¥22,445.67 |
2,500 | ¥20.71908 | ¥51,797.70 |