5213816-1 | ||
---|---|---|
DigiKey Part Number | A113877-ND | |
Manufacturer | ||
Manufacturer Product Number | 5213816-1 | |
Description | TERM SCREW M4 6 PIN PCB | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 6 Pin Screw Terminal, Power Tap M4 Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 5213816-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M4 | |
Termination | Press-Fit | |
Current Rating (Amps) | 20 A | |
Number of Pins | 6 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Material - Insulation | - | |
Screw Material | Steel | |
Screw Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.61000 | ¥42.61 |
10 | ¥37.35300 | ¥373.53 |
25 | ¥36.37400 | ¥909.35 |
50 | ¥35.59080 | ¥1,779.54 |
100 | ¥33.43910 | ¥3,343.91 |
250 | ¥33.24392 | ¥8,310.98 |
500 | ¥31.09290 | ¥15,546.45 |
1,000 | ¥27.76853 | ¥27,768.53 |
2,500 | ¥25.81298 | ¥64,532.45 |