216906-1 | ||
---|---|---|
DigiKey Part Number | A122586-ND | |
Manufacturer | ||
Manufacturer Product Number | 216906-1 | |
Description | TERM SCREW M4 4 PIN PCB | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 4 Pin Screw Terminal, Power Tap M4 Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 216906-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M4 | |
Termination | Solder | |
Current Rating (Amps) | 20 A | |
Number of Pins | 4 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.39000 | ¥14.39 |
10 | ¥12.84500 | ¥128.45 |
25 | ¥12.77680 | ¥319.42 |
50 | ¥12.64680 | ¥632.34 |
125 | ¥11.60352 | ¥1,450.44 |
250 | ¥11.53852 | ¥2,884.63 |
500 | ¥11.47706 | ¥5,738.53 |