520963-1 | |
---|---|
DigiKey Part Number | A105477TR-ND - Tape & Reel (TR) A105477CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 520963-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 520963-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.366" (34.70mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Natural | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.110" ~ 0.170" (2.79mm ~ 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.96200 | ¥19.62 |
25 | ¥1.95080 | ¥48.77 |
50 | ¥1.92600 | ¥96.30 |
100 | ¥1.78070 | ¥178.07 |
250 | ¥1.46332 | ¥365.83 |
500 | ¥1.38206 | ¥691.03 |
1,000 | ¥1.28443 | ¥1,284.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.28444 | ¥2,568.88 |
4,000 | ¥1.24380 | ¥4,975.20 |
6,000 | ¥1.13812 | ¥6,828.72 |
10,000 | ¥1.00805 | ¥10,080.50 |
50,000 | ¥1.00612 | ¥50,306.00 |