5146897-1 | ||
---|---|---|
DigiKey Part Number | A136189TR-ND - Tape & Reel (TR) A136189CT-ND - Cut Tape (CT) A136189DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5146897-1 | |
Description | CONN PLUG 64POS SMD GOLD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 64 Position Connector Plug, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 5146897-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.250" (6.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥38.58542 | ¥19,292.71 |
1,000 | ¥34.45997 | ¥34,459.97 |
2,500 | ¥32.03317 | ¥80,082.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.79000 | ¥41.79 |
10 | ¥36.58100 | ¥365.81 |
25 | ¥35.62520 | ¥890.63 |
50 | ¥34.85860 | ¥1,742.93 |
100 | ¥32.75200 | ¥3,275.20 |
250 | ¥32.56056 | ¥8,140.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥45.90700 | ¥459.07 |
25 | ¥43.48000 | ¥1,087.00 |
50 | ¥42.46860 | ¥2,123.43 |
100 | ¥40.44580 | ¥4,044.58 |
250 | ¥35.39016 | ¥8,847.54 |