5120603-1 | ||
---|---|---|
DigiKey Part Number | A100896TR-ND - Tape & Reel (TR) A100896CT-ND - Cut Tape (CT) A100896DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5120603-1 | |
Description | CONN RCPT 64POS SMD GOLD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 64 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 5120603-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 64 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 11mm, 12mm | |
Height Above Board | 0.290" (7.37mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥39.72740 | ¥17,877.33 |
900 | ¥37.15688 | ¥33,441.19 |
1,350 | ¥33.18413 | ¥44,798.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.98000 | ¥50.98 |
10 | ¥44.63400 | ¥446.34 |
100 | ¥39.96150 | ¥3,996.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.62000 | ¥63.62 |
10 | ¥57.52300 | ¥575.23 |
100 | ¥50.36600 | ¥5,036.60 |