General Purpose Digital Isolator 2500Vrms 4 Channel 90Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Digital Isolator 2500Vrms 4 Channel 90Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)

ADUM1401CRWZ

DigiKey Part Number
505-ADUM1401CRWZ-ND
Manufacturer
Manufacturer Product Number
ADUM1401CRWZ
Description
DGTL ISOLTR 2.5KV 4CH GP 16-SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 4 Channel 90Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ADUM1401CRWZ Models
Product Attributes
Filter Similar Products
Category
Common Mode Transient Immunity (Min)
25kV/µs
Mfr
Data Rate
Series
Propagation Delay tpLH / tpHL (Max)
32ns, 32ns
Packaging
Tube
Pulse Width Distortion (Max)
2ns
Part Status
Active
Rise / Fall Time (Typ)
2.5ns, 2.5ns
Technology
Magnetic Coupling
Voltage - Supply
2.7V ~ 5.5V
Type
General Purpose
Operating Temperature
-40°C ~ 105°C
Isolated Power
No
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
Inputs - Side 1/Side 2
3/1
Supplier Device Package
16-SOIC
Channel Type
Unidirectional
Base Product Number
Voltage - Isolation
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCIV9401onsemi1,000488-NCIV9401-ND¥52.97000Similar
In-Stock: 1,762
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.39000¥79.39
10¥61.77700¥617.77
47¥54.94617¥2,582.47
141¥51.61355¥7,277.51
282¥49.98216¥14,094.97
517¥48.79377¥25,226.38
1,034¥47.66133¥49,281.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.