5051426-4 | ||
---|---|---|
DigiKey Part Number | A32435-ND | |
Manufacturer | ||
Manufacturer Product Number | 5051426-4 | |
Description | CONN SHV PLUG STR CRIMP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | SHV Connector Plug, Female Socket Non-Constant Free Hanging (In-Line) Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 5051426-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | Non-Constant | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58A, 58C | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Ferrule | |
Body Material | - | |
Body Finish | Silver | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 200°C | |
Voltage Rating | 5000 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥355.55000 | ¥355.55 |
10 | ¥293.46000 | ¥2,934.60 |
25 | ¥272.76360 | ¥6,819.09 |
50 | ¥257.71440 | ¥12,885.72 |
100 | ¥252.07130 | ¥25,207.13 |
250 | ¥250.19036 | ¥62,547.59 |