KL-600 | ||
---|---|---|
DigiKey Part Number | RPC1217-ND | |
Manufacturer | ||
Manufacturer Product Number | KL-600 | |
Description | CBL CLIP TWIST LOCK NATURAL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Twist Lock Natural 0.550" ~ 0.650" (13.97mm ~ 16.51mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | KL-600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | - | |
Opening Size | 0.550" ~ 0.650" (13.97mm ~ 16.51mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 1.250" (31.75mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.44500 | ¥14.45 |
100 | ¥1.06340 | ¥106.34 |
1,000 | ¥0.77020 | ¥770.20 |
5,000 | ¥0.66014 | ¥3,300.70 |
10,000 | ¥0.64181 | ¥6,418.10 |