5-1377173-2 | ||
---|---|---|
DigiKey Part Number | A136144-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-1377173-2 | |
Description | CONN SPLICE 16-22 AWG CRIMP | |
Manufacturer Standard Lead Time | 62 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 16-22 AWG Red | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-1377173-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.07000 | ¥30.70 |
100 | ¥2.55890 | ¥255.89 |
1,000 | ¥1.90629 | ¥1,906.29 |
5,000 | ¥1.70157 | ¥8,507.85 |
10,000 | ¥1.58338 | ¥15,833.80 |