5-103169-1 | ||
---|---|---|
DigiKey Part Number | A33112-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-103169-1 | |
Description | CONN HEADER VERT 6POS 2.54MM | |
Manufacturer Standard Lead Time | 73 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Through Hole 6 position 0.100" (2.54mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-103169-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.318" (8.08mm) | |
Contact Length - Post | 0.125" (3.18mm) | |
Overall Contact Length | 0.533" (13.55mm) | |
Insulation Height | 0.440" (11.18mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Thermoplastic | |
Features | - | |
Operating Temperature | -65°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.46000 | ¥24.46 |
10 | ¥21.81200 | ¥218.12 |
336 | ¥19.25482 | ¥6,469.62 |
672 | ¥17.80805 | ¥11,967.01 |
1,008 | ¥15.91595 | ¥16,043.28 |
5,040 | ¥13.80122 | ¥69,558.15 |