4DB-P107-02 | ||
---|---|---|
DigiKey Part Number | A112168-ND | |
Manufacturer | ||
Manufacturer Product Number | 4DB-P107-02 | |
Description | CONN BARRIER STRIP 2CIRC 0.325" | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit 0.325" (8.26mm) Barrier Block Connector Screws | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 150V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | 105°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.88800 | ¥68.88 |
25 | ¥6.58080 | ¥164.52 |
50 | ¥6.49040 | ¥324.52 |
100 | ¥5.67100 | ¥567.10 |
250 | ¥5.45920 | ¥1,364.80 |
500 | ¥5.15580 | ¥2,577.90 |
1,000 | ¥4.45825 | ¥4,458.25 |
5,000 | ¥3.82139 | ¥19,106.95 |