41481 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Keystone Electronics
In Stock: 495
Unit Price: ¥8.33000
Datasheet
0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

41481

DigiKey Part Number
A27877-ND
Manufacturer
Manufacturer Product Number
41481
Description
CONN QC TAB 0.250
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
41481 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Thickness
0.032" (0.81mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Screw, Rivet, Stud
Series
Insulation
Non-Insulated
Packaging
Bulk
Mounting Type
Board, Chassis
Part Status
Active
Features
4 Tabs
Terminal Type
Angled - 90°
Contact Material
Brass
Gender
Male
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1005Keystone Electronics49536-1005-ND¥8.33000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.12000¥4.12
10¥3.53600¥35.36
25¥3.30880¥82.72
50¥3.15140¥157.57
100¥3.00100¥300.10
250¥2.81300¥703.25
500¥2.67834¥1,339.17
1,000¥2.55040¥2,550.40
2,500¥2.39062¥5,976.55
Manufacturers Standard Package